Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQV209GAX

DigiKey Part Number
255-AQV209GAXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQV209GAX
Description
SSR RELAY DPST-NO 750MA 0-1200V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) 6-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AQV209GAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
-
Voltage - Load
0 V ~ 1200 V
Load Current
750 mA
On-State Resistance (Max)
2 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00037,76796 €37.767,96 €
Manufacturers Standard Package
Unit Price without VAT:37,76796 €
Unit Price with VAT:44,18851 €