
AQV209GA | |
|---|---|
DigiKey Part Number | 255-AQV209GA-ND |
Manufacturer | |
Manufacturer Product Number | AQV209GA |
Description | SSR RELAY DPST-NO 750MA 0-1200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) 6-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AQV209GA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | - | |
Voltage - Load | 0 V ~ 1200 V | |
Load Current | 750 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,14000 € | 55,14 € |
| 10 | 49,10200 € | 491,02 € |
| 25 | 46,88560 € | 1.172,14 € |
| 50 | 45,27340 € | 2.263,67 € |
| 100 | 43,71580 € | 4.371,58 € |
| Unit Price without VAT: | 55,14000 € |
|---|---|
| Unit Price with VAT: | 64,51380 € |


