



AQV201 | |
|---|---|
DigiKey Part Number | 255-1948-ND |
Manufacturer | |
Manufacturer Product Number | AQV201 |
Description | SSR RELAY SPST-NO 500MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 2.3VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,95000 € | 49,50 € |
| 25 | 4,72760 € | 118,19 € |
| 50 | 4,56540 € | 228,27 € |
| 100 | 4,40890 € | 440,89 € |
| 250 | 4,20988 € | 1.052,47 € |
| 500 | 4,06526 € | 2.032,63 € |
| 1.000 | 3,92551 € | 3.925,51 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,50520 € |


