



AQV102A | |
|---|---|
DigiKey Part Number | 255-1947-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV102A |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 600 mA |
Series | On-State Resistance (Max) 700 mOhms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type DC | Base Product Number |
Voltage - Input 2.3VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,47400 € | 44,74 € |
| 25 | 4,27280 € | 106,82 € |
| 50 | 4,12620 € | 206,31 € |
| 100 | 3,98470 € | 398,47 € |
| 250 | 3,80492 € | 951,23 € |
| 500 | 3,67418 € | 1.837,09 € |
| 1.000 | 3,54788 € | 3.547,88 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,87340 € |







