Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQH3223AZ

DigiKey Part Number
255-6004-2-ND - Tape & Reel (TR)
255-6004-1-ND - Cut Tape (CT)
255-6004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQH3223AZ
Description
SSR RELAY SPST-NO 1.2A 0-600V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
EDA/CAD Models
AQH3223AZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
1.21VDC
Voltage - Load
0 V ~ 600 V
Load Current
1.2 A
Termination Style
Gull Wing
Operating Temperature
-30°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,38800 €13,88 €
251,32560 €33,14 €
501,28040 €64,02 €
1001,23660 €123,66 €
2501,18092 €295,23 €
5001,14042 €570,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,10169 €1.101,69 €
2.0001,06385 €2.127,70 €
3.0001,04230 €3.126,90 €
5.0001,01577 €5.078,85 €
7.0000,99867 €6.990,69 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,82520 €