



AQH3223A | |
|---|---|
DigiKey Part Number | 255-2663-ND |
Manufacturer | |
Manufacturer Product Number | AQH3223A |
Description | SSR RELAY SPST-NO 1.2A 0-600V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH3223A Models |
Category | Voltage - Input 1.21VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 1.2 A |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency cURus, VDE |
Output Type AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,55100 € | 15,51 € |
| 25 | 1,48200 € | 37,05 € |
| 50 | 1,43100 € | 71,55 € |
| 100 | 1,38210 € | 138,21 € |
| 250 | 1,31980 € | 329,95 € |
| 500 | 1,27452 € | 637,26 € |
| 1.000 | 1,23077 € | 1.230,77 € |
| 5.000 | 1,13478 € | 5.673,90 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,03580 € |









