Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQG22212

DigiKey Part Number
255-3751-ND
Manufacturer
Manufacturer Product Number
AQG22212
Description
SSR RELAY SPST-NO 2A 75-264V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
AQG22212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
9.6 ~ 14.4VDC
Mfr
Voltage - Load
75 V ~ 264 V
Series
Load Current
2 A
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SIP
Circuit
Approval Agency
cURus, VDE
Output Type
AC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,63000 €3,63 €
203,12100 €62,42 €
403,01400 €120,56 €
602,95317 €177,19 €
1002,87810 €287,81 €
2602,74285 €713,14 €
5002,65392 €1.326,96 €
1.0002,56274 €2.562,74 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,24710 €