Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQ10A2-ZT4/32VDC

DigiKey Part Number
255-4192-5-ND
Manufacturer
Manufacturer Product Number
AQ10A2-ZT4/32VDC
Description
SSR RELAY SPST-NO 10A 75-250V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 32VDC
Mfr
Voltage - Load
75 V ~ 250 V
Series
Load Current
10 A
Packaging
Box
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
cURus, VDE
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,99000 €12,99 €
2011,17400 €223,48 €
4010,79075 €431,63 €
6010,57267 €634,36 €
10010,30370 €1.030,37 €
2609,81873 €2.552,87 €
5009,49984 €4.749,92 €
Manufacturers Standard Package
Unit Price without VAT:12,99000 €
Unit Price with VAT:15,19830 €