



ALZ52B12 | |
|---|---|
DigiKey Part Number | 255-5275-5-ND |
Manufacturer | |
Manufacturer Product Number | ALZ52B12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALZ52B12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 20 | 2,04300 € | 40,86 € |
| 40 | 1,97325 € | 78,93 € |
| 60 | 1,93350 € | 116,01 € |
| 100 | 1,88450 € | 188,45 € |
| 260 | 1,79596 € | 466,95 € |
| 500 | 1,73774 € | 868,87 € |
| 1.000 | 1,67807 € | 1.678,07 € |
| 5.000 | 1,54715 € | 7.735,75 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,77290 € |

