



ALZ51B12TW | |
|---|---|
DigiKey Part Number | ALZ51B12TW-ND |
Manufacturer | |
Manufacturer Product Number | ALZ51B12TW |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ51B12 | Panasonic Industry | 188 | 255-2972-ND | 2,41000 € | Parametric Equivalent |
| ALZ51B12T | Panasonic Industry | 0 | ALZ51B12T-ND | 2,99400 € | Parametric Equivalent |
| ALZ51B12W | Panasonic Industry | 145 | ALZ51B12W-ND | 2,80000 € | Parametric Equivalent |
| ALZN5B12W | Panasonic Industry | 51 | 255-6351-ND | 2,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,76140 € | 276,14 € |
| Unit Price without VAT: | 2,76140 € |
|---|---|
| Unit Price with VAT: | 3,23084 € |




