Parametric Equivalent
Similar
Similar
Similar
Similar




ALZ12B05W | |
|---|---|
DigiKey Part Number | ALZ12B05W-ND |
Manufacturer | |
Manufacturer Product Number | ALZ12B05W |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 80 mA | Coil Resistance 63 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ12B05 | Panasonic Industry | 0 | ALZ12B05-ND | 2,97850 € | Parametric Equivalent |
| ALZ12B05TW | Panasonic Industry | 0 | 255-ALZ12B05TW-ND | 2,79080 € | Parametric Equivalent |
| 1393240-9 | TE Connectivity Potter & Brumfield Relays | 0 | 1393240-9-ND | 7,18584 € | Similar |
| 5-1393238-8 | TE Connectivity Potter & Brumfield Relays | 0 | PB2611-ND | 5,36060 € | Similar |
| 5-1415899-2 | TE Connectivity Potter & Brumfield Relays | 0 | 5-1415899-2-ND | 1,85176 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,74670 € | 274,67 € |
| Unit Price without VAT: | 2,74670 € |
|---|---|
| Unit Price with VAT: | 3,21364 € |








