
ALQ1F06RS | |
|---|---|
DigiKey Part Number | 255-ALQ1F06RS-ND |
Manufacturer | |
Manufacturer Product Number | ALQ1F06RS |
Description | RELAY GEN PURPOSE SPDT 10A 6V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,24080 € | 31,02 € |
| 50 | 1,19840 € | 59,92 € |
| 100 | 1,15740 € | 115,74 € |
| 250 | 1,10528 € | 276,32 € |
| 500 | 1,06740 € | 533,70 € |
| 1.000 | 1,03076 € | 1.030,76 € |
| 5.000 | 0,95039 € | 4.751,95 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

