General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALFG2PF121

DigiKey Part Number
255-6465-ND
Manufacturer
Manufacturer Product Number
ALFG2PF121
Description
RELAY GEN PURPOSE SPST 33A 12V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ALFG2PF121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
8.4 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 60°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
33 A
Approval Agency
cURus, VDE
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
8250VA
Coil Resistance
103 Ohms
Coil Current
117 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.345
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,67000 €7,67 €
106,82900 €68,29 €
256,52080 €163,02 €
506,29740 €314,87 €
1006,08130 €608,13 €
2505,80676 €1.451,69 €
5005,60718 €2.803,59 €
1.0005,41434 €5.414,34 €
Manufacturers Standard Package
Unit Price without VAT:7,67000 €
Unit Price with VAT:8,97390 €