AIHMX710 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2
Unit Price: 2.254,78000 €
Datasheet
Human Machine Interface (HMI) Touchscreen 10.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIHMX710

DigiKey Part Number
1110-AIHMX710-ND
Manufacturer
Manufacturer Product Number
AIHMX710
Description
HMI 10" TOUCHSCREEN COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Type
Touchscreen
Size - Display
10.1"
Display Type
Color
Case Color
Black
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Voltage - Supply
10 ~ 32VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes