Human Machine Interface (HMI) Touchscreen 3.8" Monochrome
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIG703WGNMB5

DigiKey Part Number
1110-4348-ND
Manufacturer
Manufacturer Product Number
AIG703WGNMB5
Description
HMI 3.8" TFT MONOCHROME LCD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.8" Monochrome
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
3.8"
Display Type
Monochrome
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Voltage - Supply
5VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1317,86000 €317,86 €
Manufacturers Standard Package
Unit Price without VAT:317,86000 €
Unit Price with VAT:371,89620 €