



AHES4190 | |
|---|---|
DigiKey Part Number | 255-5232-ND |
Manufacturer | |
Manufacturer Product Number | AHES4190 |
Description | RELAY GEN PURPOSE 3PST 35A 6V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AHES4190 Models |
Category | Seal Rating Sealed - Flux Protection |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tray | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 3PST-2NO/1NC (2 Form A, 1 Form B) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 35 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 277VAC - Nom | Relay Type |
Coil Current 313 mA | Coil Resistance 19.1 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHES4290 | Panasonic Industry | 32 | 255-6544-ND | 18,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 € | 17,52 € |
| 10 | 15,60100 € | 156,01 € |
| 25 | 14,89720 € | 372,43 € |
| 50 | 14,38560 € | 719,28 € |
| 100 | 13,89140 € | 1.389,14 € |
| 250 | 13,26368 € | 3.315,92 € |
| 500 | 12,80732 € | 6.403,66 € |
| Unit Price without VAT: | 17,52000 € |
|---|---|
| Unit Price with VAT: | 20,49840 € |

