



AHES3292 | |
|---|---|
DigiKey Part Number | 255-5239-ND |
Manufacturer | |
Manufacturer Product Number | AHES3292 |
Description | RELAY GEN PURPOSE DPST 35A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Flux Protection |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 18 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 35 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 277VAC - Nom | Relay Type |
Coil Current 78 mA | Coil Resistance 306 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,79000 € | 18,79 € |
| 10 | 16,73700 € | 167,37 € |
| 25 | 15,98240 € | 399,56 € |
| 50 | 15,43360 € | 771,68 € |
| 100 | 14,90350 € | 1.490,35 € |
| 250 | 14,22984 € | 3.557,46 € |
| 500 | 13,74028 € | 6.870,14 € |
| Unit Price without VAT: | 18,79000 € |
|---|---|
| Unit Price with VAT: | 21,98430 € |


