



AHES3193 | |
|---|---|
DigiKey Part Number | 255-5230-ND |
Manufacturer | |
Manufacturer Product Number | AHES3193 |
Description | RELAY GEN PURPOSE DPST 35A 48V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AHES3193 Models |
Category | Seal Rating Sealed - Flux Protection |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 36 VDC |
Packaging Tray | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 35 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 277VAC - Nom | Relay Type |
Coil Current 39 mA | Coil Resistance 1.22 kOhms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHES3293 | Panasonic Industry | 20 | 255-5240-ND | 18,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 € | 16,27 € |
| 10 | 14,48700 € | 144,87 € |
| 25 | 13,83400 € | 345,85 € |
| 50 | 13,35920 € | 667,96 € |
| 100 | 12,90030 € | 1.290,03 € |
| 250 | 12,31732 € | 3.079,33 € |
| 500 | 11,89364 € | 5.946,82 € |
| Unit Price without VAT: | 16,27000 € |
|---|---|
| Unit Price with VAT: | 19,03590 € |


