



AGQ200S4HZ | |
|---|---|
DigiKey Part Number | 255-AGQ200S4HZTR-ND - Tape & Reel (TR) 255-AGQ200S4HZCT-ND - Cut Tape (CT) 255-AGQ200S4HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ200S4HZ |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ200S4HZ Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 145 Ohms |
Coil Current 31 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,76700 € | 17,67 € |
| 25 | 1,68720 € | 42,18 € |
| 50 | 1,62940 € | 81,47 € |
| 100 | 1,57370 € | 157,37 € |
| 250 | 1,50276 € | 375,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,40882 € | 1.267,94 € |
| 1.800 | 1,36043 € | 2.448,77 € |
| 2.700 | 1,33287 € | 3.598,75 € |
| 4.500 | 1,29895 € | 5.845,28 € |
| 6.300 | 1,27706 € | 8.045,48 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,31660 € |





