Parametric Equivalent
Parametric Equivalent




AGN200S24Z | |
|---|---|
DigiKey Part Number | 255-AGN200S24ZTR-ND - Tape & Reel (TR) 255-AGN200S24ZCT-ND - Cut Tape (CT) 255-AGN200S24ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200S24Z |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN200S24Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,56600 € | 15,66 € |
| 25 | 1,49600 € | 37,40 € |
| 50 | 1,44500 € | 72,25 € |
| 100 | 1,39540 € | 139,54 € |
| 250 | 1,33252 € | 333,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28682 € | 643,41 € |
| 1.000 | 1,24265 € | 1.242,65 € |
| 1.500 | 1,21750 € | 1.826,25 € |
| 2.500 | 1,18653 € | 2.966,33 € |
| 3.500 | 1,16655 € | 4.082,92 € |
| 5.000 | 1,14573 € | 5.728,65 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |






