
AFP7X16DW | |
|---|---|
DigiKey Part Number | 1110-3805-ND |
Manufacturer | |
Manufacturer Product Number | AFP7X16DW |
Description | INPUT MODULE 16 DIGITAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | FP7 Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.276 lb (125.19 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,48000 € | 144,48 € |
| Unit Price without VAT: | 144,48000 € |
|---|---|
| Unit Price with VAT: | 169,04160 € |










