Input, Output (I/O) Module DIN Rail 5 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP0HXY64D2T

DigiKey Part Number
1110-4247-ND
Manufacturer
Manufacturer Product Number
AFP0HXY64D2T
Description
I/O MODULE 32 DIGITAL 32SS 5-24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 5 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
FP0H Series
Number of Inputs and Type
32 - Digital
Number of Outputs and Type
32 - Solid State
Voltage - Supply
5 ~ 24VDC
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1452,68000 €452,68 €
Manufacturers Standard Package
Unit Price without VAT:452,68000 €
Unit Price with VAT:529,63560 €