
AEV14024 | |
|---|---|
DigiKey Part Number | 255-AEV14024-ND |
Manufacturer | |
Manufacturer Product Number | AEV14024 |
Description | RELAY AUTOMOTIVE SPST 120A 24V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 18 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 2 VDC |
Series | Operate Time 50 ms |
Packaging Box | Release Time 30 ms |
Part Status Not For New Designs | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Screw Terminal |
Coil Current 176 mA | Operating Temperature -40°C ~ 80°C |
Coil Voltage 24VDC | Contact Material Copper Alloy |
Contact Form SPST-NO (1 Form A) | Coil Power 4.2W |
Contact Rating (Current) 120 A | Coil Resistance 136 Ohms |
Switching Voltage 450VDC - Nom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,34000 € | 77,34 € |
| 10 | 68,87400 € | 688,74 € |
| 25 | 65,76240 € | 1.644,06 € |
| 50 | 63,50060 € | 3.175,03 € |
| 100 | 61,31520 € | 6.131,52 € |
| Unit Price without VAT: | 77,34000 € |
|---|---|
| Unit Price with VAT: | 90,48780 € |


