General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ADW1103TW

DigiKey Part Number
255-3598-ND
Manufacturer
Manufacturer Product Number
ADW1103TW
Description
RELAY GEN PURPOSE SPST 8A 3V
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
8 A
Switching Voltage
250VAC - Max
Load - Max Switching
2000VA
Coil Current
66.7 mA
Coil Type
Latching, Single Coil
Features
IEC Compliant
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
2.4 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
45 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,27000 €6,27 €
105,58800 €55,88 €
255,33640 €133,41 €
505,15340 €257,67 €
1004,97670 €497,67 €
3004,70857 €1.412,57 €
5004,58878 €2.294,39 €
1.0004,43099 €4.430,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,27000 €
Unit Price with VAT:7,33590 €