General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Panasonic DJ-H Series Relays | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

ADJH24005

DigiKey Part Number
255-5885-ND
Manufacturer
Manufacturer Product Number
ADJH24005
Description
RELAY GEN PURPOSE SPST 50A 5V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
480VAC - Max
Load - Max Switching
24000VA
Coil Current
400 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
3.75 VDC
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
12.5 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,05000 €10,05 €
108,95500 €89,55 €
258,55120 €213,78 €
508,25780 €412,89 €
1007,97430 €797,43 €
2507,61416 €1.903,54 €
4507,39162 €3.326,23 €
9507,11787 €6.761,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,05000 €
Unit Price with VAT:11,75850 €