ACV31012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,02155 €
Datasheet
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ACV31012

DigiKey Part Number
255-5270-ND
Manufacturer
Manufacturer Product Number
ACV31012
Description
RELAY AUTOMOTIVE SPST 20A 12V
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
ACV31012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Box
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
67 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7 VDC
Must Release Voltage
0.6 VDC
Operate Time
10 ms
Release Time
10 ms
Features
-
Mounting Type
Socketable
Termination Style
Plug In
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
800mW
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes