
ACTE3CH2A05V | |
|---|---|
DigiKey Part Number | 255-ACTE3CH2A05V-ND |
Manufacturer | |
Manufacturer Product Number | ACTE3CH2A05V |
Description | RELAY AUTOMOTIVE SPDTX2 20A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) x 2 | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 6.5 VDC | |
Must Release Voltage | 0.8 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Flux Protection | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 110°C | |
Contact Material | Silver Alloy | |
Coil Power | 900mW | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,92100 € | 29,21 € |
| 40 | 2,72475 € | 108,99 € |
| 80 | 2,63138 € | 210,51 € |
| 120 | 2,57825 € | 309,39 € |
| 280 | 2,47050 € | 691,74 € |
| 520 | 2,39462 € | 1.245,20 € |
| 1.000 | 2,31692 € | 2.316,92 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,83760 € |


