



ACNM5112SAX | |
|---|---|
DigiKey Part Number | 255-ACNM5112SAXTR-ND - Tape & Reel (TR) 255-ACNM5112SAXCT-ND - Cut Tape (CT) 255-ACNM5112SAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNM5112SAX |
Description | RELAY AUTO SPDT 30A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACNM5112SAX Models |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1 VDC |
Series | Operate Time 10 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Release Time 10 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 53.3 mA | Operating Temperature -40°C ~ 110°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 640mW |
Contact Rating (Current) 30 A | Coil Resistance 225 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 3,13200 € | 31,32 € |
| 25 | 2,99120 € | 74,78 € |
| 50 | 2,88860 € | 144,43 € |
| 100 | 2,78970 € | 278,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,69400 € | 538,80 € |
| 400 | 2,60150 € | 1.040,60 € |
| 600 | 2,54887 € | 1.529,32 € |
| 1.000 | 2,48401 € | 2.484,01 € |
| 1.400 | 2,44219 € | 3.419,07 € |
| 2.000 | 2,39862 € | 4.797,24 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,11840 € |




