
ABJ361860 | |
|---|---|
DigiKey Part Number | 255-6456-ND |
Manufacturer | |
Manufacturer Product Number | ABJ361860 |
Description | SWITCH SNAP ACTION SPDT 2A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 130gf | |
Release Force | 30gf | |
Operating Position | 0.630" (16.0mm) | |
Pretravel | 0.236" (6.0mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.098" (2.5mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,81000 € | 48,10 € |
| 25 | 4,46120 € | 111,53 € |
| 50 | 4,21480 € | 210,74 € |
| 100 | 3,98170 € | 398,17 € |
| 250 | 3,69324 € | 923,31 € |
| 500 | 3,48884 € | 1.744,42 € |
| 1.000 | 3,29551 € | 3.295,51 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,79770 € |


