
6TPE220MZB | |
|---|---|
DigiKey Part Number | 10-6TPE220MZBTR-ND - Tape & Reel (TR) 10-6TPE220MZBCT-ND - Cut Tape (CT) 10-6TPE220MZBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE220MZB |
Description | CAP TANT POLY 220UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE220MZB Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1411 (3528 Metric) |
Capacitance 220 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B2 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,33800 € | 13,38 € |
| 50 | 1,08780 € | 54,39 € |
| 100 | 1,01080 € | 101,08 € |
| 500 | 0,88030 € | 440,15 € |
| 1.000 | 0,83991 € | 839,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78362 € | 1.567,24 € |
| 6.000 | 0,74368 € | 4.462,08 € |
| 10.000 | 0,72891 € | 7.289,10 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,29320 € |

