220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPE220MBB

DigiKey Part Number
10-6TPE220MBBTR-ND - Tape & Reel (TR)
10-6TPE220MBBCT-ND - Cut Tape (CT)
10-6TPE220MBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPE220MBB
Description
CAP TANT POLY 220UF 6.3V 1411
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPE220MBB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
1000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1411 (3528 Metric)
Capacitance
220 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
B2
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.830
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,33800 €13,38 €
501,08780 €54,39 €
1001,01080 €101,08 €
5000,88030 €440,15 €
1.0000,83991 €839,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,78362 €1.567,24 €
6.0000,74368 €4.462,08 €
10.0000,72891 €7.289,10 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,29320 €