
6TPE100MW | |
|---|---|
DigiKey Part Number | 10-6TPE100MWTR-ND - Tape & Reel (TR) 10-6TPE100MWCT-ND - Cut Tape (CT) 10-6TPE100MWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE100MW |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE100MW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,09600 € | 10,96 € |
| 50 | 0,88260 € | 44,13 € |
| 100 | 0,81650 € | 81,65 € |
| 500 | 0,70480 € | 352,40 € |
| 1.000 | 0,67022 € | 670,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60955 € | 1.828,65 € |
| 9.000 | 0,57902 € | 5.211,18 € |
| 15.000 | 0,56773 € | 8.515,95 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |

