
63SXE39M+S | |
|---|---|
DigiKey Part Number | 10-63SXE39M+SCT-ND - Cut Tape (CT) 10-63SXE39M+STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63SXE39M+S |
Description | CAP ALUM POLY 39UF 20% 63V TH |
Customer Reference | |
Detailed Description | 39 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 147.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.95 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 1,98700 € | 19,87 € |
| 50 | 1,58480 € | 79,24 € |
| 100 | 1,45820 € | 145,82 € |
| 500 | 1,24034 € | 620,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15030 € | 1.150,30 € |
| 2.000 | 1,09444 € | 2.188,88 € |
| 3.000 | 1,06627 € | 3.198,81 € |
| 5.000 | 1,03488 € | 5.174,40 € |
| 7.000 | 1,02213 € | 7.154,91 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,45150 € |


