
35SVPK180M | |
|---|---|
DigiKey Part Number | P122133TR-ND - Tape & Reel (TR) P122133CT-ND - Cut Tape (CT) P122133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPK180M |
Description | CAP ALUM POLY 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPK180M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.26 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 180 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,41500 € | 14,15 € |
| 50 | 1,11380 € | 55,69 € |
| 100 | 1,01890 € | 101,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,85803 € | 343,21 € |
| 800 | 0,80441 € | 643,53 € |
| 1.200 | 0,77735 € | 932,82 € |
| 2.000 | 0,74721 € | 1.494,42 € |
| 2.800 | 0,72949 € | 2.042,57 € |
| 4.000 | 0,71238 € | 2.849,52 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,50380 € |


