

2R5TPF470M7L | |
|---|---|
DigiKey Part Number | P16551TR-ND - Tape & Reel (TR) P16551CT-ND - Cut Tape (CT) P16551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPF470M7L |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPF470M7L Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,07500 € | 20,75 € |
| 50 | 1,72340 € | 86,17 € |
| 100 | 1,61480 € | 161,48 € |
| 500 | 1,43104 € | 715,52 € |
| 1.000 | 1,37414 € | 1.374,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,27646 € | 3.191,15 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,46320 € |

