
25TDC100MD3 | |
|---|---|
DigiKey Part Number | 10-25TDC100MD3TR-ND - Tape & Reel (TR) 10-25TDC100MD3CT-ND - Cut Tape (CT) 10-25TDC100MD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TDC100MD3 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TDC100MD3 Models |
Category | ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code D3L |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,07400 € | 30,74 € |
| 50 | 2,59940 € | 129,97 € |
| 100 | 2,45260 € | 245,26 € |
| 500 | 2,20420 € | 1.102,10 € |
| 1.000 | 2,16417 € | 2.164,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,98751 € | 4.968,78 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 4,99590 € |




