
25SEK470M | |
|---|---|
DigiKey Part Number | P122625-ND |
Manufacturer | |
Manufacturer Product Number | 25SEK470M |
Description | CAP ALUM POLY 470UF 20% 25V TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEK470M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 79.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.59 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25SVPK470M | Panasonic Industry | 19 | P122135CT-ND | 2,57000 € | MFR Recommended |
| A759MS477M1EAAE020 | KEMET | 6.699 | 399-A759MS477M1EAAE020-ND | 0,85000 € | Similar |
| A759MS477M1EAAE022 | KEMET | 0 | 399-A759MS477M1EAAE022-ND | 0,52053 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,48000 € | 14,80 € |
| 50 | 1,16760 € | 58,38 € |
| 200 | 0,98725 € | 197,45 € |
| 600 | 0,88483 € | 530,90 € |
| 1.000 | 0,84656 € | 846,56 € |
| 2.600 | 0,78762 € | 2.047,81 € |
| 5.000 | 0,75516 € | 3.775,80 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,60910 € |

