
20TQC100MD3 | |
|---|---|
DigiKey Part Number | 10-20TQC100MD3TR-ND - Tape & Reel (TR) 10-20TQC100MD3CT-ND - Cut Tape (CT) 10-20TQC100MD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQC100MD3 |
Description | CAP TANT POLY 100UF 20V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,91400 € | 19,14 € |
| 50 | 1,58280 € | 79,14 € |
| 100 | 1,48040 € | 148,04 € |
| 500 | 1,30728 € | 653,64 € |
| 1.000 | 1,25367 € | 1.253,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16285 € | 2.907,12 € |
| 7.500 | 1,11304 € | 8.347,80 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,21750 € |

