
20SEP100MX+T | |
|---|---|
DigiKey Part Number | P16387CT-ND - Cut Tape (CT) P16387TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 20SEP100MX+T |
Description | CAP ALUM POLY 100UF 20% 20V TH |
Customer Reference | |
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEP100MX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 128.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.57 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,01000 € | 10,10 € |
| 50 | 0,78460 € | 39,23 € |
| 100 | 0,71300 € | 71,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57914 € | 289,57 € |
| 1.000 | 0,54111 € | 541,11 € |
| 1.500 | 0,52192 € | 782,88 € |
| 2.500 | 0,50054 € | 1.251,35 € |
| 3.500 | 0,48797 € | 1.707,89 € |
| 5.000 | 0,47583 € | 2.379,15 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,81350 € |

