
16TQC150MD3 | |
|---|---|
DigiKey Part Number | 10-16TQC150MD3TR-ND - Tape & Reel (TR) 10-16TQC150MD3CT-ND - Cut Tape (CT) 10-16TQC150MD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC150MD3 |
Description | CAP TANT POLY 150UF 16V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code D3L |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,08800 € | 20,88 € |
| 50 | 1,73540 € | 86,77 € |
| 100 | 1,62610 € | 162,61 € |
| 500 | 1,44140 € | 720,70 € |
| 1.000 | 1,38419 € | 1.384,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,28594 € | 3.214,85 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,47490 € |



