
16TDC150MYF | |
|---|---|
DigiKey Part Number | 10-16TDC150MYFTR-ND - Tape & Reel (TR) 10-16TDC150MYFCT-ND - Cut Tape (CT) 10-16TDC150MYFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TDC150MYF |
Description | CAP TANT POLY 150UF 16V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TDC150MYF Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,34700 € | 23,47 € |
| 50 | 1,96100 € | 98,05 € |
| 100 | 1,84160 € | 184,16 € |
| 500 | 1,63954 € | 819,77 € |
| 1.000 | 1,57694 € | 1.576,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,46764 € | 3.669,10 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,87270 € |


