
16TDC100MYF | |
|---|---|
DigiKey Part Number | 10-16TDC100MYFTR-ND - Tape & Reel (TR) 10-16TDC100MYFCT-ND - Cut Tape (CT) 10-16TDC100MYFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TDC100MYF |
Description | CAP TANT POLY 100UF 16V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TDC100MYF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,43500 € | 24,35 € |
| 50 | 2,03700 € | 101,85 € |
| 100 | 1,91380 € | 191,38 € |
| 500 | 1,70528 € | 852,64 € |
| 1.000 | 1,64069 € | 1.640,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,51625 € | 4.548,75 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,01310 € |




