
16SVPK1200M | |
|---|---|
DigiKey Part Number | P124161TR-ND - Tape & Reel (TR) P124161CT-ND - Cut Tape (CT) P124161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPK1200M |
Description | CAP ALUM POLY 1200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPK1200M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 1200 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,55800 € | 15,58 € |
| 50 | 1,23120 € | 61,56 € |
| 100 | 1,12800 € | 112,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,95313 € | 381,25 € |
| 800 | 0,89496 € | 715,97 € |
| 1.200 | 0,86564 € | 1.038,77 € |
| 2.000 | 0,83296 € | 1.665,92 € |
| 2.800 | 0,81375 € | 2.278,50 € |
| 4.000 | 0,79519 € | 3.180,76 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,74950 € |







