
16SVPG220M | |
|---|---|
DigiKey Part Number | 10-16SVPG220MTR-ND - Tape & Reel (TR) 10-16SVPG220MCT-ND - Cut Tape (CT) 10-16SVPG220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG220M |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG220M Models |
Category | ESR (Equivalent Series Resistance) 14mOhm |
Manufacturer Panasonic Industry | Lifetime @ Temp. 5000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Type Polymer | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Capacitance 220 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Radial, Can - SMD |
Voltage - Rated 16 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,37200 € | 13,72 € |
| 50 | 1,07860 € | 53,93 € |
| 100 | 0,98610 € | 98,61 € |
| 500 | 0,82674 € | 413,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76235 € | 762,35 € |
| 2.000 | 0,72148 € | 1.442,96 € |
| 3.000 | 0,70087 € | 2.102,61 € |
| 5.000 | 0,67790 € | 3.389,50 € |
| 7.000 | 0,66441 € | 4.650,87 € |
| 10.000 | 0,65138 € | 6.513,80 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,42190 € |






