
10TPB150MGL | |
|---|---|
DigiKey Part Number | 10-10TPB150MGLTR-ND - Tape & Reel (TR) 10-10TPB150MGLCT-ND - Cut Tape (CT) 10-10TPB150MGLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPB150MGL |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPB150MGL Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code D3L |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,66800 € | 16,68 € |
| 50 | 1,37100 € | 68,55 € |
| 100 | 1,27940 € | 127,94 € |
| 500 | 1,12432 € | 562,16 € |
| 1.000 | 1,07628 € | 1.076,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,99626 € | 2.490,65 € |
| 7.500 | 0,95164 € | 7.137,30 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,81970 € |

