
10SVP330M | |
|---|---|
DigiKey Part Number | P16433TR-ND - Tape & Reel (TR) P16433CT-ND - Cut Tape (CT) P16433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVP330M |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVP330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 197.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.95 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,22200 € | 12,22 € |
| 50 | 1,04140 € | 52,07 € |
| 100 | 0,91220 € | 91,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,91223 € | 364,89 € |
| 800 | 0,66014 € | 528,11 € |
| 2.000 | 0,63340 € | 1.266,80 € |
| 2.800 | 0,61769 € | 1.729,53 € |
| 4.000 | 0,60252 € | 2.410,08 € |
| 4.800 | 0,59530 € | 2.857,44 € |
| 9.600 | 0,57089 € | 5.480,54 € |
| 10.000 | 0,56959 € | 5.695,90 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

