
100SXE18M+T | |
|---|---|
DigiKey Part Number | 10-100SXE18M+TCT-ND - Cut Tape (CT) 10-100SXE18M+TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100SXE18M+T |
Description | CAP ALUM POLY 18UF 20% 100V TH |
Customer Reference | |
Detailed Description | 18 µF 100 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 18 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,91500 € | 19,15 € |
| 50 | 1,52540 € | 76,27 € |
| 100 | 1,40230 € | 140,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16924 € | 584,62 € |
| 1.000 | 1,10401 € | 1.104,01 € |
| 1.500 | 1,07111 € | 1.606,66 € |
| 2.500 | 1,03444 € | 2.586,10 € |
| 3.500 | 1,01290 € | 3.545,15 € |
| 5.000 | 0,99209 € | 4.960,45 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,34620 € |

