Human Machine Interface (HMI) Touchscreen 5.7" Monochrome
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIG32MQ05DR

DigiKey Part Number
1110-3808-ND
Manufacturer
Manufacturer Product Number
AIG32MQ05DR
Description
HMI TOUCHSCREEN 5.7" MONOCHROME
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.7" Monochrome
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Type
Touchscreen
Size - Display
5.7"
Display Type
Monochrome
Case Color
Silver
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Voltage - Supply
24VDC
Features
Memory Card Interface
For Use With/Related Products
GT32M-R Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.