LNJ8A4TN5DA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 290
Unit Price: 0,54000 €
Datasheet

Similar


Kingbright
In Stock: 2.278
Unit Price: 0,32000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ8A4TN5DA

DigiKey Part Number
LNJ8A4TN5DA-ND
Manufacturer
Manufacturer Product Number
LNJ8A4TN5DA
Description
LED ORANGE 5MM ROUND T/H
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.000In Stock
Ships from WEC