
LN51L | |
|---|---|
DigiKey Part Number | LN51L-ND |
Manufacturer | |
Manufacturer Product Number | LN51L |
Description | EMITTER IR 950NM 100MA TO-18 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.25V 100mA 6mW/sr @ 100mA 16° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 6mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 16° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can |

